Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VGAH121016S390DP TVS Varistor, 14 V, 16 V, TransGuard, 40 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3132827-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVGAH121016S390DPCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3132829RL
Cut Tape3132829
Product RangeTransGuard
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.490 | CNY13.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY5.740 (CNY6.4862) |
| 250+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.750 (CNY5.3675) |
| 1000+ | CNY3.870 (CNY4.3731) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVGAH121016S390DPCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3132829RL
Cut Tape3132829
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeTransGuard
Clamping Voltage Vc Max40V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)2J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
14V
Product Range
TransGuard
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
16V
Clamping Voltage Vc Max
40V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2J
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
