![KYOCERA AVX VG222038Y770DP TVS Varistor, 30 V, 38 V, TransGuard, 77 V, 2220 [5650 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2346690-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.990 | CNY15.99 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.990 (CNY18.0687) |
| 50+ | CNY10.730 (CNY12.1249) |
| 100+ | CNY9.610 (CNY10.8593) |
| 250+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.640 (CNY9.7632) |
| 1000+ | CNY8.360 (CNY9.4468) |
Product Information
Product Overview
The VG222038Y770DP is a glass encapsulated Multilayer Varistor that offers bi-directional overvoltage protection as well as EMI/RFI attenuation. It is zinc oxide (ZnO) based ceramic semiconductor device with non-linear, bi-directional V-I characteristics. These large case size parts extend TransGuard® range into high energy applications. In addition the glass encapsulation provides enhanced resistance against harsh environment or process such as acidic environment, salts or chlorite flux.
- Bidirectional protection
- EMI/RFI attenuation in the off-state
- Multi-strike capability
- Sub 1nS response to ESD strike
- High energy/High current
- Glass encapsulated
Applications
Industrial, Commercial, Motor Drive & Control, Sensing & Instrumentation, Clock & Timing, Signal Processing
Technical Specifications
30V
TransGuard
2220 [5650 Metric]
2kA
125°C
-
38V
77V
Multilayer Varistor (MLV)
-55°C
12J
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
