Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VG181256U111DP TVS Varistor, 40 V, 56 V, TransGuard, 110 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2346690-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVG181256U111DPCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2472084RL
Cut Tape2472084
Product RangeTransGuard
Your Part Number
1,010 In Stock
Need more?
1,010 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.730 | CNY11.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.730 (CNY13.2549) |
| 50+ | CNY7.680 (CNY8.6784) |
| 100+ | CNY6.800 (CNY7.684) |
| 250+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY6.130 (CNY6.9269) |
| 1000+ | CNY5.900 (CNY6.667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVG181256U111DPCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2472084RL
Cut Tape2472084
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeTransGuard
Clamping Voltage Vc Max110V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)4.8J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
40V
Product Range
TransGuard
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
56V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4.8J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
