VG121065P131DP

TVS Varistor, 50 V, 65 V, TransGuard, 135 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Image is for illustrative purposes only. Please refer to product description.
KYOCERA AVX VG121065P131DP TVS Varistor, 50 V, 65 V, TransGuard, 135 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
ManufacturerKYOCERA AVX
Manufacturer Part NoVG121065P131DPCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2346693RL
Cut Tape2346693
Product RangeTransGuard
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)

Notify me when back in stock

Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape1CNY4.210CNY4.21
Total Price (inc GST) CNY4.21 (CNY4.76)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
1+CNY4.210 (CNY4.7573)
50+CNY4.020 (CNY4.5426)
100+CNY3.830 (CNY4.3279)
250+CNY3.640 (CNY4.1132)
500+CNY3.450 (CNY3.8985)
1000+CNY3.260 (CNY3.6838)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Voltage Rating VAC

    50V

    Product Range

    TransGuard

    Varistor Case Style

    1210 [3225 Metric]

    Peak Surge Current @ 8/20µs

    350A

    Operating Temperature Max

    125°C

    Automotive Qualification Standard

    -

    Voltage Rating VDC

    65V

    Clamping Voltage Vc Max

    135V

    Varistor Type

    Multilayer Varistor (MLV)

    Operating Temperature Min

    -55°C

    Peak Energy (10/1000uS)

    2.7J

    SVHC

    No SVHC (17-Jan-2023)

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85334010
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (17-Jan-2023)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000145