Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCUG060100L1DP TVS Varistor, 7.1 V, 10 V, UltraGuard, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2786526-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG060100L1DPCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3499945
Cut Tape3499945RL
Product RangeUltraGuard
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.460 (CNY1.6498) |
| 250+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.76 (CNY3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG060100L1DPCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3499945
Cut Tape3499945RL
Product RangeUltraGuard
Technical Datasheet
Voltage Rating VAC7.1V
Voltage Rating VDC10V
Product RangeUltraGuard
Clamping Voltage Vc Max42V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
7.1V
Product Range
UltraGuard
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
10V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
