Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCUG060050L1DP TVS Varistor, 3.5 V, 5 V, UltraGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2786526-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG060050L1DPCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3499944RL
Cut Tape3499944
Product RangeUltraGuard
Your Part Number
469 In Stock
Need more?
469 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.450 | CNY2.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.300 (CNY1.469) |
| 250+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG060050L1DPCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3499944RL
Cut Tape3499944
Product RangeUltraGuard
Technical Datasheet
Voltage Rating VAC3.5V
Voltage Rating VDC5V
Product RangeUltraGuard
Clamping Voltage Vc Max22V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
3.5V
Product Range
UltraGuard
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5V
Clamping Voltage Vc Max
22V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
