Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCAS06LC18X500RP TVS Varistor, 14 V, 18 V, StaticGuard, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2082505-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS06LC18X500RPCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2094052RL
Cut Tape2094052
Product RangeStaticGuard
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.650 | CNY16.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.200 (CNY1.356) |
| 2000+ | CNY1.140 (CNY1.2882) |
| 4000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS06LC18X500RPCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2094052RL
Cut Tape2094052
Product RangeStaticGuard
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeStaticGuard
Clamping Voltage Vc Max50V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The StaticGuard series Automotive Multilayer Varistor is a low capacitance version of the TransGuard® and is designed for general ESD protection of CMOS, Bi-Polar and SiGe based systems. The low capacitance make this product suitable for use in automotive CAN and LIN bus communication lines as well as other high speed data transmission applications requiring low capacitance protection.
- AEC Q200 qualified
- ISO 7637 pulse 1-3 capability
- Meet 27.5VDC jump start requirements
- Multi-strike capability
- Sub 1ns response to ESD strike
Applications
Automotive, Communications & Networking, Imaging, Video & Vision
Technical Specifications
Voltage Rating VAC
14V
Product Range
StaticGuard
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00613
