
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.824 | CNY8.24 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.824 (CNY0.9311) |
| 100+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.777 (CNY0.878) |
| 2500+ | CNY0.753 (CNY0.8509) |
| 5000+ | CNY0.729 (CNY0.8238) |
| 10000+ | CNY0.705 (CNY0.7966) |
Product Information
Product Overview
AVX Antenna PowerGuard products are an ultra low capacitance extension of reliable AntennaGuard range with new voltage, capacitance and energy ratings. Designed for use in RF circuits, sensors, high-speed lines, optic circuits and capacitance sensitive applications. The ability to handle larger transients makes the Antenna PowerGuard series useful in applications where capacitance sensitive circuit needs to be protected against higher energy and AEC-Q200 qualification allows for use in automotive applications. These low capacitance values have low insertion loss, low leakage current and unsurpassed reliability compared to diode options.
- AEC-Q200 Qualified
- 25kV ESD rating
- Meet 48Vdc Jump Start requirements
- Multi-strike capability
- Sub 1nS response to ESD strike
Technical Specifications
21V
AP
0402 [1005 Metric]
1A
125°C
AEC-Q200
30V
350V
Multilayer Varistor (MLV)
-55°C
0.02J
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
