Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC32M00301KBA TVS Varistor, 300 V, 470 V, VC32, 775 V, 3220 [8552 Metric], Single Layer Varistor (SLV)](https://www.element14.cn/productimages/standard/en_GB/2094051-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC32M00301KBACopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel1866246RL
Cut Tape1866246
Product RangeVC32
Your Part Number
453 In Stock
2,000 more incoming. You can reserve stock now
453 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.340 | CNY18.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.340 (CNY20.7242) |
| 50+ | CNY13.450 (CNY15.1985) |
| 100+ | CNY11.630 (CNY13.1419) |
| 250+ | CNY10.830 (CNY12.2379) |
| 500+ | CNY10.210 (CNY11.5373) |
| 1000+ | CNY9.320 (CNY10.5316) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC32M00301KBACopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel1866246RL
Cut Tape1866246
Product RangeVC32
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC470V
Product RangeVC32
Clamping Voltage Vc Max775V
Varistor Case Style3220 [8552 Metric]
Varistor TypeSingle Layer Varistor (SLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)23J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The VC32 series Single Layer Varistor offers the designer a surface mount solution with higher voltage ratings and transient energy ratings than typical multilayer varistor (MLV). Think of this series as surface mountable MOVs. This series based on our proven zinc oxide formulation. Additionally, the top and bottom surfaces of the chip are protected with a glass coating.
- Voltage ratings from 175 to 300Vrms
- -55 to 125°C Operating temperature range
Applications
Industrial, Metering, Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
Voltage Rating VAC
300V
Product Range
VC32
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
470V
Clamping Voltage Vc Max
775V
Varistor Type
Single Layer Varistor (SLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
23J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
