Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC32M00231KBA TVS Varistor, 230 V, 360 V, VC32, 595 V, 3220 [8552 Metric], Single Layer Varistor (SLV)](https://www.element14.cn/productimages/standard/en_GB/2094051-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC32M00231KBACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel1866243RL
Cut Tape1866243
Product RangeVC32
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.520 | CNY19.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.520 (CNY22.0576) |
| 50+ | CNY14.320 (CNY16.1816) |
| 100+ | CNY12.380 (CNY13.9894) |
| 250+ | CNY11.530 (CNY13.0289) |
| 500+ | CNY10.870 (CNY12.2831) |
| 1000+ | CNY9.920 (CNY11.2096) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC32M00231KBACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel1866243RL
Cut Tape1866243
Product RangeVC32
Technical Datasheet
Voltage Rating VAC230V
Voltage Rating VDC360V
Product RangeVC32
Clamping Voltage Vc Max595V
Varistor Case Style3220 [8552 Metric]
Varistor TypeSingle Layer Varistor (SLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)20J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
230V
Product Range
VC32
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
360V
Clamping Voltage Vc Max
595V
Varistor Type
Single Layer Varistor (SLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
20J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
