Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC121030H620DP TVS Varistor, 21 V, 30 V, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1658894-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121030H620DPCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1658894RL
Cut Tape1658894
Product RangeTransGuard
Your Part Number
1,024 In Stock
4,000 more incoming. You can reserve stock now
1,024 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.440 | CNY4.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY4.200 (CNY4.746) |
| 100+ | CNY3.960 (CNY4.4748) |
| 250+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.240 (CNY3.6612) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121030H620DPCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1658894RL
Cut Tape1658894
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC21V
Voltage Rating VDC30V
Product RangeTransGuard
Clamping Voltage Vc Max67V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs280A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
21V
Product Range
TransGuard
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
280A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
30V
Clamping Voltage Vc Max
67V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VC121030H620DP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
