Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC120626D580DP TVS Varistor, 18 V, 26 V, TransGuard, 60 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/42422513.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC120626D580DPCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1189321RL
Cut Tape1189321
Product RangeTransGuard
Your Part Number
1,050 In Stock
4,000 more incoming. You can reserve stock now
1,050 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.100 | CNY3.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.100 (CNY3.503) |
| 50+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC120626D580DPCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1189321RL
Cut Tape1189321
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC18V
Voltage Rating VDC26V
Product RangeTransGuard
Clamping Voltage Vc Max60V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
18V
Product Range
TransGuard
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
60V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
