Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC080512A250DP TVS Varistor, 8.5 V, 12 V, TransGuard, 27 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1301919-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC080512A250DPCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3499929RL
Cut Tape3499929
Product RangeTransGuard
Your Part Number
2,098 In Stock
2,000 more incoming. You can reserve stock now
2,098 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.360 | CNY3.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.850 (CNY2.0905) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC080512A250DPCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3499929RL
Cut Tape3499929
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC8.5V
Voltage Rating VDC12V
Product RangeTransGuard
Clamping Voltage Vc Max27V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs40A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
8.5V
Product Range
TransGuard
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
40A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
12V
Clamping Voltage Vc Max
27V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
