Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVC080503A100DP
Order Code
Re-Reel1189313RL
Cut Tape1189313
Product RangeTransGuard
Your Part Number
534 In Stock
8,000 more incoming. You can reserve stock now
534 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.340 | CNY2.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.340 (CNY2.6442) |
| 50+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY2.120 (CNY2.3956) |
| 250+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.790 (CNY2.0227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC080503A100DP
Order Code
Re-Reel1189313RL
Cut Tape1189313
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC2.3V
Voltage Rating VDC3.3V
Product RangeTransGuard
Clamping Voltage Vc Max12V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs40A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
2.3V
Product Range
TransGuard
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
40A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.3V
Clamping Voltage Vc Max
12V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VC080503A100DP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
