Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC060314A300DP TVS Varistor, 10 V, 14 V, TransGuard, 32 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1301919-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC060314A300DPCopy
Order Code
Re-Reel3499931RL
Cut Tape3499931
Product RangeTransGuard
Your Part Number
52 In Stock
2,000 more incoming. You can reserve stock now
52 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.620 | CNY1.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY0.960 (CNY1.0848) |
| 100+ | CNY0.824 (CNY0.9311) |
| 250+ | CNY0.756 (CNY0.8543) |
| 500+ | CNY0.717 (CNY0.8102) |
| 1000+ | CNY0.679 (CNY0.7673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC060314A300DPCopy
Order Code
Re-Reel3499931RL
Cut Tape3499931
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeTransGuard
Clamping Voltage Vc Max32V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
10V
Product Range
TransGuard
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
32V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
