
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.620 | CNY1.62 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY0.983 (CNY1.1108) |
| 100+ | CNY0.839 (CNY0.9481) |
| 250+ | CNY0.770 (CNY0.8701) |
| 500+ | CNY0.724 (CNY0.8181) |
| 1000+ | CNY0.687 (CNY0.7763) |
Product Information
Product Overview
The VC series Transient Voltage Suppressor (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD. True surface mount product is provided in EIA industry standard packages. Through-hole components are supplied as conformally coated axial devices. The AVX TransGuard® multilayer varistor is a zinc oxide (ZnO) based ceramic semiconductor device with non-linear voltage-current characteristics bidirectional similar to back-to-back Zener diodes. It has added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. The increasing use of electronic technologies in all areas requires reliable protection against transient voltages that could damage the electronic circuitry as well as EMI/RFI attenuation to prevent signal distortion and to meet regulatory requirements.
- Bidirectional protection
- Very fast response to ESD strikes
- Multi-strike capability
- High reliability
- EMI/RFI filtering
- Wide range of components
Applications
Automation & Process Control, Industrial, Portable Devices, Communications & Networking, LED Lighting, Imaging, Video & Vision, Sensing & Instrumentation, Security, Safety, Computers & Computer Peripherals
Technical Specifications
6.4V
VC
0603 [1608 Metric]
30A
125°C
-
9V
22V
Multilayer Varistor (MLV)
-55°C
100mJ
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VC060309A200DP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
