Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC04AG183R0YATWA TVS Varistor, 14 V, 18 V, AntennaGuard, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1189322-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC04AG183R0YATWACopy
Manufacturer Standard Lead Time35 weeks
Order Code2860891
Product RangeAntennaGuard
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.809 (CNY0.9142) |
| 100+ | CNY0.694 (CNY0.7842) |
| 500+ | CNY0.679 (CNY0.7673) |
| 2500+ | CNY0.663 (CNY0.7492) |
| 5000+ | CNY0.648 (CNY0.7322) |
| 10000+ | CNY0.632 (CNY0.7142) |
Price for:Each
Minimum: 10
Multiple: 10
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC04AG183R0YATWACopy
Manufacturer Standard Lead Time35 weeks
Order Code2860891
Product RangeAntennaGuard
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeAntennaGuard
Clamping Voltage Vc Max-
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
14V
Product Range
AntennaGuard
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
