Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX V2F126C600Y2EDP TVS Varistor, 18 V, 26 V, TransFeed, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3499942-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoV2F126C600Y2EDPCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3499948RL
Cut Tape3499948
Product RangeTransFeed
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.830 | CNY9.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY6.170 (CNY6.9721) |
| 100+ | CNY4.080 (CNY4.6104) |
| 250+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY2.940 (CNY3.3222) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoV2F126C600Y2EDPCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3499948RL
Cut Tape3499948
Product RangeTransFeed
Technical Datasheet
Voltage Rating VAC18V
Voltage Rating VDC26V
Product RangeTransFeed
Clamping Voltage Vc Max60V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs80A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
18V
Product Range
TransFeed
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
80A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
60V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
