Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX V2F118A400Y2EDP TVS Varistor, 13 V, 18 V, TransFeed, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3499942-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoV2F118A400Y2EDPCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3499942RL
Cut Tape3499942
Product RangeTransFeed
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY3.370 (CNY3.8081) |
| 250+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.600 (CNY2.938) |
| 1000+ | CNY2.360 (CNY2.6668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoV2F118A400Y2EDPCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3499942RL
Cut Tape3499942
Product RangeTransFeed
Technical Datasheet
Voltage Rating VAC13V
Voltage Rating VDC18V
Product RangeTransFeed
Clamping Voltage Vc Max42V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
13V
Product Range
TransFeed
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
