Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX V2AF118C400Y1FDP TVS Varistor, 13 V, 18 V, TransFeed Automotive, 42 V, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/2860902-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF118C400Y1FDPCopy
Manufacturer Standard Lead Time34 weeks
Order Code2860902
Product RangeTransFeed Automotive
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.140 (CNY11.4582) |
| 50+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY4.070 (CNY4.5991) |
| 250+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.220 (CNY3.6386) |
| 1000+ | CNY2.780 (CNY3.1414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.14 (CNY11.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF118C400Y1FDPCopy
Manufacturer Standard Lead Time34 weeks
Order Code2860902
Product RangeTransFeed Automotive
Technical Datasheet
Voltage Rating VAC13V
Voltage Rating VDC18V
Product RangeTransFeed Automotive
Clamping Voltage Vc Max42V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
13V
Product Range
TransFeed Automotive
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
18V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
