Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TRME337K010R0035 Surface Mount Tantalum Capacitor, 330 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.035 ohm, E](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME337K010R0035Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2353304RL
Cut Tape2353304
Product RangeTRM Series
Your Part Number
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY84.970 | CNY84.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.970 (CNY96.0161) |
| 10+ | CNY71.190 (CNY80.4447) |
| 50+ | CNY71.030 (CNY80.2639) |
| 100+ | CNY70.860 (CNY80.0718) |
| 200+ | CNY70.690 (CNY79.8797) |
| 400+ | CNY70.520 (CNY79.6876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME337K010R0035Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2353304RL
Cut Tape2353304
Product RangeTRM Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.035ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.78A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.035ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.78A
Product Width
4.3mm
Product Range
TRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TRME337K010R0035
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000712
