Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TRME158K002R0018 Surface Mount Tantalum Capacitor, 1500 µF, 2.5 V, 2917 [7343 Metric], ± 10%, 0.018 ohm, E](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME158K002R0018Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2353300RL
Cut Tape2353300
Product RangeTRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY146.680 | CNY146.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.680 (CNY165.7484) |
| 10+ | CNY110.870 (CNY125.2831) |
| 50+ | CNY99.990 (CNY112.9887) |
| 100+ | CNY97.540 (CNY110.2202) |
| 200+ | CNY95.080 (CNY107.4404) |
| 400+ | CNY90.640 (CNY102.4232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME158K002R0018Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2353300RL
Cut Tape2353300
Product RangeTRM Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.018ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current3.87A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.018ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
2.5V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
3.87A
Product Width
4.3mm
Product Range
TRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0527
