Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TRJA224K050RRJ Surface Mount Tantalum Capacitor, 0.22 µF, 50 V, 1206 [3216 Metric], ± 10%, 7.5 ohm, A](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJA224K050RRJCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1672468RL
Cut Tape1672468
Product RangeTRJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.780 | CNY18.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.780 (CNY4.2714) |
| 50+ | CNY2.860 (CNY3.2318) |
| 250+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 2000+ | CNY2.340 (CNY2.6442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJA224K050RRJCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1672468RL
Cut Tape1672468
Product RangeTRJ Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR7.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current100mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTRJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
100mA
Product Width
1.6mm
Product Range
TRJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
