Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TRJA155K020RRJ Surface Mount Tantalum Capacitor, 1.5 µF, 20 V, 1206 [3216 Metric], ± 10%, 5.46 ohm, A](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJA155K020RRJCopy
Order Code
Re-Reel1672454RL
Cut Tape1672454
Product RangeTRJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.260 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.260 (CNY3.6838) |
| 50+ | CNY2.500 (CNY2.825) |
| 250+ | CNY2.200 (CNY2.486) |
| 500+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2000+ | CNY1.920 (CNY2.1696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJA155K020RRJCopy
Order Code
Re-Reel1672454RL
Cut Tape1672454
Product RangeTRJ Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR5.46ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current117mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTRJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
5.46ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
117mA
Product Width
1.6mm
Product Range
TRJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
