Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TRJA105K025RRJ Surface Mount Tantalum Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, 6.63 ohm, A](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJA105K025RRJCopy
Order Code
Re-Reel1672443RL
Cut Tape1672443
Product RangeTRJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 50+ | CNY3.150 (CNY3.5595) |
| 250+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2000+ | CNY1.630 (CNY1.8419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJA105K025RRJCopy
Order Code
Re-Reel1672443RL
Cut Tape1672443
Product RangeTRJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR6.63ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current106mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTRJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
6.63ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
106mA
Product Width
1.6mm
Product Range
TRJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
