Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSV476K035R0200 Surface Mount Tantalum Capacitor, 47 µF, 35 V, 2924 [7361 Metric], ± 10%, 0.2 ohm, V](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV476K035R0200Copy
Order Code
Full Reel2665456
Re-Reel1658753RL
Cut Tape1658753
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY58.730 | CNY58.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.730 (CNY66.3649) |
| 10+ | CNY45.050 (CNY50.9065) |
| 50+ | CNY39.690 (CNY44.8497) |
| 100+ | CNY39.350 (CNY44.4655) |
| 200+ | CNY37.190 (CNY42.0247) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY36.460 (CNY41.1998) |
| 2000+ | CNY31.900 (CNY36.047) |
| 4000+ | CNY26.430 (CNY29.8659) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV476K035R0200Copy
Order Code
Full Reel2665456
Re-Reel1658753RL
Cut Tape1658753
Product RangeTPS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current1.12A
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
1.12A
Product Width
6.1mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
