Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE227M010R0100 Surface Mount Tantalum Capacitor, 220 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.1 ohm, E](https://www.element14.cn/productimages/standard/en_GB/113522606-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE227M010R0100Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2752800
Re-Reel1399296RL
Cut Tape1399296
Product RangeTPS Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.710 | CNY14.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY8.010 (CNY9.0513) |
| 200+ | CNY7.850 (CNY8.8705) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY7.780 (CNY8.7914) |
| 2000+ | CNY7.320 (CNY8.2716) |
| 4000+ | CNY7.180 (CNY8.1134) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE227M010R0100Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2752800
Re-Reel1399296RL
Cut Tape1399296
Product RangeTPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.29A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
1.29A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for TPSE227M010R0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000629
