Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE107K016R0100 Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, E](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE107K016R0100Copy
Order Code
Full Reel2217492
Re-Reel570412RL
Cut Tape570412
Product RangeTPS Series
Your Part Number
2,404 In Stock
Need more?
2,404 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.990 | CNY17.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.990 (CNY20.3287) |
| 10+ | CNY12.720 (CNY14.3736) |
| 50+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY9.300 (CNY10.509) |
| 200+ | CNY9.120 (CNY10.3056) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY8.770 (CNY9.9101) |
| 2000+ | CNY8.620 (CNY9.7406) |
| 4000+ | CNY8.450 (CNY9.5485) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE107K016R0100Copy
Order Code
Full Reel2217492
Re-Reel570412RL
Cut Tape570412
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.29A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TPSE107K016R0100 is a surface-mount Tantalum Capacitor with 2917 case. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC convertors. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. The TPS tantalum capacitor have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%.
- Low ESR series of robust Mn0₂ solid electrolyte capacitor
Applications
Power Management
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.29A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSE107K016R0100
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
