Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD107K020R0085 Surface Mount Tantalum Capacitor, 100 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.085 ohm, D](https://www.element14.cn/productimages/standard/en_GB/42724275.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107K020R0085Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2217448
Re-Reel1702720RL
Cut Tape1702720
Product RangeTPS Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.710 | CNY14.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.380 (CNY8.3394) |
| 200+ | CNY7.240 (CNY8.1812) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY6.370 (CNY7.1981) |
| 2500+ | CNY5.630 (CNY6.3619) |
| 5000+ | CNY5.540 (CNY6.2602) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107K020R0085Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2217448
Re-Reel1702720RL
Cut Tape1702720
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.085ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.33A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.085ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.33A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSD107K020R0085
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000513
