Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC337M006R0080 Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2312 [6032 Metric], ± 20%, 0.08 ohm, C](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC337M006R0080Copy
Order Code
Full Reel2665447
Re-Reel2333103RL
Cut Tape2333103
Product RangeTPS Series
Your Part Number
1,148 In Stock
500 more incoming. You can reserve stock now
1,148 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.130 | CNY17.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.130 (CNY19.3569) |
| 10+ | CNY9.090 (CNY10.2717) |
| 50+ | CNY8.750 (CNY9.8875) |
| 100+ | CNY8.390 (CNY9.4807) |
| 200+ | CNY8.220 (CNY9.2886) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY8.050 (CNY9.0965) |
| 2500+ | CNY7.040 (CNY7.9552) |
| 5000+ | CNY5.830 (CNY6.5879) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC337M006R0080Copy
Order Code
Full Reel2665447
Re-Reel2333103RL
Cut Tape2333103
Product RangeTPS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.08ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.17A
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
1.17A
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
