Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC226K020R0100 Surface Mount Tantalum Capacitor, 22 µF, 20 V, 2312 [6032 Metric], ± 10%, 0.1 ohm, C](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC226K020R0100Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2217421
Re-Reel1658576RL
Cut Tape1658576
Product RangeTPS Series
Your Part Number
985 In Stock
Need more?
985 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.100 | CNY8.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.100 (CNY9.153) |
| 10+ | CNY4.020 (CNY4.5426) |
| 50+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.870 (CNY4.3731) |
| 200+ | CNY3.780 (CNY4.2714) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY3.700 (CNY4.181) |
| 2500+ | CNY3.020 (CNY3.4126) |
| 5000+ | CNY3.000 (CNY3.390) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC226K020R0100Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2217421
Re-Reel1658576RL
Cut Tape1658576
Product RangeTPS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.05A
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.05A
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSC226K020R0100
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304
