![KYOCERA AVX TPSC107K010R0150 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2312 [6032 Metric], ± 10%, 0.15 ohm, C](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.630 | CNY7.63 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY3.860 (CNY4.3618) |
| 50+ | CNY3.690 (CNY4.1697) |
| 100+ | CNY3.520 (CNY3.9776) |
| 200+ | CNY3.450 (CNY3.8985) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.950 (CNY3.3335) |
| 2500+ | CNY2.530 (CNY2.8589) |
| 5000+ | CNY2.510 (CNY2.8363) |
Product Information
Product Overview
The TPS series from AVX are low ESR tantalum capacitors. These are robust Mn02 solid electrolyte capacitors with an ESR as low as 80mohm makes it suitable for smoothing and filtering on 3.3V power rail of general medium power DC/DC converters. These capacitors are available in 14 EIA metric case sizes of 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 6032-20, 2012-15, 2012-12, 3216-12, 3528-12, 7361-38, 6032-15, 7343-15 and 7343-20. Device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
- Capacitance value range from 0.15μF to 1500μF
- Available in ±10% and ±20% tolerance values
- 2.5VDC, 4VDC, 6.3VDC, 10VDC, 16VDC, 20VDC, 25VDC, 35VDC and 50VDC rated voltages available
- Operating temperature range from -55°C to +125°C
- Pure tin, tin and gold plating terminations
Applications
Industrial, Power Management, Portable Devices, Consumer Electronics
Technical Specifications
100µF
2312 [6032 Metric]
0.15ohm
-
6mm
2.6mm
-55°C
-
10V
± 10%
C
856mA
3.2mm
TPS Series
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSC107K010R0150
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
