Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC106K025R0300 Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2312 [6032 Metric], ± 10%, 0.3 ohm, C](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC106K025R0300Copy
Order Code
Full Reel2629466
Re-Reel1432595RL
Cut Tape1432595
Product RangeTPS Series
Your Part Number
503 In Stock
1,500 more incoming. You can reserve stock now
503 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.840 | CNY10.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.840 (CNY12.2492) |
| 10+ | CNY5.490 (CNY6.2037) |
| 50+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY5.030 (CNY5.6839) |
| 200+ | CNY4.940 (CNY5.5822) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY4.760 (CNY5.3788) |
| 2500+ | CNY4.170 (CNY4.7121) |
| 5000+ | CNY3.450 (CNY3.8985) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC106K025R0300Copy
Order Code
Full Reel2629466
Re-Reel1432595RL
Cut Tape1432595
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current606mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
606mA
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSC106K025R0300
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
