Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB476K006R0350 Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 1411 [3528 Metric], ± 10%, 0.35 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB476K006R0350Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2217400
Re-Reel1658548RL
Cut Tape1658548
Product RangeTPS Series
Your Part Number
695 In Stock
Need more?
695 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.880 | CNY59.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.880 (CNY13.4244) |
| 50+ | CNY5.140 (CNY5.8082) |
| 250+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY2.660 (CNY3.0058) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.630 (CNY2.9719) |
| 10000+ | CNY2.300 (CNY2.599) |
| 20000+ | CNY1.900 (CNY2.147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB476K006R0350Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2217400
Re-Reel1658548RL
Cut Tape1658548
Product RangeTPS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.35ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current493mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.35ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
493mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSB476K006R0350
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
