Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB475K016R0800 Surface Mount Tantalum Capacitor, 4.7 µF, 16 V, 1210 [3225 Metric], ± 10%, 0.8 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB475K016R0800Copy
Order Code
Full Reel2217394
Re-Reel1432587RL
Cut Tape1432587
Product RangeTPS Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.860 | CNY34.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.860 (CNY7.7518) |
| 50+ | CNY3.220 (CNY3.6386) |
| 250+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.800 (CNY3.164) |
| 1000+ | CNY2.690 (CNY3.0397) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.590 (CNY2.9267) |
| 10000+ | CNY2.270 (CNY2.5651) |
| 20000+ | CNY1.870 (CNY2.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB475K016R0800Copy
Order Code
Full Reel2217394
Re-Reel1432587RL
Cut Tape1432587
Product RangeTPS Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current326mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
326mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSB475K016R0800
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089
