Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB227K002R0600 Surface Mount Tantalum Capacitor, 220 µF, 2.5 V, 1210 [3225 Metric], ± 10%, 0.6 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB227K002R0600Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1432584RL
Cut Tape1432584
Product RangeTPS Series
Your Part Number
1,530 In Stock
Need more?
1,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.380 | CNY46.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY6.500 (CNY7.345) |
| 250+ | CNY5.100 (CNY5.763) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY4.270 (CNY4.8251) |
| 2000+ | CNY4.120 (CNY4.6556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB227K002R0600Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1432584RL
Cut Tape1432584
Product RangeTPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)2.5V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current376mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
376mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072
