Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB226K020R0600 Surface Mount Tantalum Capacitor, 22 µF, 20 V, 1411 [3528 Metric], ± 10%, 0.6 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB226K020R0600Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1658525RL
Cut Tape1658525
Product RangeTPS Series
Your Part Number
2,755 In Stock
Need more?
2,755 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.560 | CNY37.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.560 (CNY8.5428) |
| 50+ | CNY3.770 (CNY4.2601) |
| 250+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY3.000 (CNY3.390) |
| 2000+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB226K020R0600Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1658525RL
Cut Tape1658525
Product RangeTPS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current376mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
376mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
