Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB226K016R0400 Surface Mount Tantalum Capacitor, 22 µF, 16 V, 1411 [3528 Metric], ± 10%, 0.4 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB226K016R0400Copy
Order Code
Full Reel2217388
Re-Reel1658524RL
Cut Tape1658524
Product RangeTPS Series
Your Part Number
14,430 In Stock
4,000 more incoming. You can reserve stock now
14,430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.940 | CNY34.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.940 (CNY7.8422) |
| 50+ | CNY4.230 (CNY4.7799) |
| 250+ | CNY3.330 (CNY3.7629) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY2.550 (CNY2.8815) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.330 (CNY2.6329) |
| 10000+ | CNY2.280 (CNY2.5764) |
| 20000+ | CNY2.220 (CNY2.5086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB226K016R0400Copy
Order Code
Full Reel2217388
Re-Reel1658524RL
Cut Tape1658524
Product RangeTPS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current461mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
461mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TPSB226K016R0400
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
