Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB225K025R1200 Surface Mount Tantalum Capacitor, 2.2 µF, 25 V, 1210 [3225 Metric], ± 10%, 1.2 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB225K025R1200Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1432582RL
Cut Tape1432582
Product RangeTPS Series
Your Part Number
958 In Stock
Need more?
958 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.400 | CNY37.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.400 (CNY8.362) |
| 50+ | CNY3.690 (CNY4.1697) |
| 250+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.050 (CNY3.4465) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2000+ | CNY2.580 (CNY2.9154) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB225K025R1200Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1432582RL
Cut Tape1432582
Product RangeTPS Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR1.2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current266mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
1.2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
266mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSB225K025R1200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
