Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA336K010R0700 Surface Mount Tantalum Capacitor, 33 µF, 10 V, 1206 [3216 Metric], ± 10%, 0.7 ohm, A](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA336K010R0700Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1658495RL
Cut Tape1658495
Product RangeTPS Series
Your Part Number
334 In Stock
8,000 more incoming. You can reserve stock now
334 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.420 | CNY27.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.420 (CNY6.1246) |
| 50+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA336K010R0700Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1658495RL
Cut Tape1658495
Product RangeTPS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR0.7ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current327mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TPSA336K010R0700 is a TPS series capacitor. It is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC converters. A device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
- Low ESR series of robust Mn02 solid electrolyte capacitor
- 100% surge current tested
- Power supply applications
- Tolerance: ±10%
- 10V DC rated DC voltage
- Temperature range from -55°C to 125°C
- 33µF capacitance
- 0.7ohm ESR
- 3.2mm length, 1.6mm height, 1.6mm width
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
327mA
Product Width
1.6mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSA336K010R0700
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
