Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA106K010R1800
Order Code
Full Reel2217364
Re-Reel1135105RL
Cut Tape1135105
Product RangeTPS Series
Your Part Number
31,950 In Stock
6,000 more incoming. You can reserve stock now
210 Next business day delivery available(Shanghai stock)
31740 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.740 | CNY23.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.740 (CNY5.3562) |
| 50+ | CNY3.790 (CNY4.2827) |
| 250+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.760 (CNY1.9888) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.540 (CNY1.7402) |
| 10000+ | CNY1.350 (CNY1.5255) |
| 20000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA106K010R1800
Order Code
Full Reel2217364
Re-Reel1135105RL
Cut Tape1135105
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current204mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TPSA106K010R1800 is a TPS series, low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitor. Suitable for general medium power DC/DC converters and power supply applications.
- Capacitance value is 10µF
- Capacitor case is 1206 [3216]
- Capacitance tolerance is ±10%
- Voltage rating is 10V DC
- Operating temperature range from -55°C to +125°C
- 100% surge current tested
- Meets 55/125/56 (IEC 68-2) environmental classification
- 1800mohm ESR max at 100kHz
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
204mA
Product Width
1.6mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSA106K010R1800
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
