Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPMD337K010R0035 Surface Mount Tantalum Capacitor, Ultra-Low ESR, 330 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.035 ohm](https://www.element14.cn/productimages/standard/en_GB/756946704-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD337K010R0035Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1432560RL
Cut Tape1432560
Product RangeTPM Series
Your Part Number
726 In Stock
1,000 more incoming. You can reserve stock now
726 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.210 | CNY48.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.210 (CNY54.4773) |
| 10+ | CNY35.110 (CNY39.6743) |
| 50+ | CNY29.850 (CNY33.7305) |
| 100+ | CNY29.560 (CNY33.4028) |
| 200+ | CNY29.260 (CNY33.0638) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD337K010R0035Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1432560RL
Cut Tape1432560
Product RangeTPM Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.035ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current2.7A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.035ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
2.7A
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPMD337K010R0035
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000373
