Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJR476M006R3200 Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 0805 [2012 Metric], ± 20%, 3.2 ohm, R](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJR476M006R3200Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1658442RL
Cut Tape1658442
Product RangeTLJ Series
Your Part Number
573 In Stock
5,000 more incoming. You can reserve stock now
573 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.370 | CNY31.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.370 (CNY7.1981) |
| 50+ | CNY6.360 (CNY7.1868) |
| 250+ | CNY6.350 (CNY7.1755) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY6.330 (CNY7.1529) |
| 2500+ | CNY6.320 (CNY7.1416) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJR476M006R3200Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1658442RL
Cut Tape1658442
Product RangeTLJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR3.2ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current131mA
Product Length2mm
Product Width1.35mm
Product Height1.2mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
3.2ohm
Failure Rate
-
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
131mA
Product Width
1.35mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
