Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLCR106M020XTA Surface Mount Tantalum Capacitor, 10 µF, 20 V, 0805 [2012 Metric], ± 20%, 5 ohm, R](https://www.element14.cn/productimages/standard/en_GB/42245894.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCR106M020XTACopy
Order Code
Full Reel2665433
Re-Reel1658399RL
Cut Tape1658399
Product RangeTLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.240 | CNY29.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.240 (CNY33.0412) |
| 10+ | CNY28.150 (CNY31.8095) |
| 50+ | CNY27.050 (CNY30.5665) |
| 100+ | CNY25.960 (CNY29.3348) |
| 200+ | CNY24.850 (CNY28.0805) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY24.090 (CNY27.2217) |
| 2500+ | CNY21.090 (CNY23.8317) |
| 5000+ | CNY17.460 (CNY19.7298) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCR106M020XTACopy
Order Code
Full Reel2665433
Re-Reel1658399RL
Cut Tape1658399
Product RangeTLC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current95mA
Product Length2mm
Product Width1.35mm
Product Height1.35mm
Product RangeTLC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TLC series solid electrolytic chip Tantalum Capacitor suitable for portable handheld electronic, cellular phone, digital equipment applications. It offers high capacitance vs. voltage ratio and super high volumetric efficiency.
- Super high volumetric efficiency
- 0.47 to 220μF/2 to 35V CV range
- 12 Case sizes available
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2mm
Product Height
1.35mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
95mA
Product Width
1.35mm
Product Range
TLC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
