Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLCL476M002XTA Surface Mount Tantalum Capacitor, 47 µF, 2 V, 0603 [1608 Metric], ± 20%, 7.5 ohm, L](https://www.element14.cn/productimages/standard/en_GB/42245894.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCL476M002XTACopy
Order Code
Re-Reel1658395RL
Cut Tape1658395
Product RangeTLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.760 | CNY17.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 10+ | CNY16.990 (CNY19.1987) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY12.050 (CNY13.6165) |
| 200+ | CNY11.770 (CNY13.3001) |
| 500+ | CNY11.490 (CNY12.9837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCL476M002XTACopy
Order Code
Re-Reel1658395RL
Cut Tape1658395
Product RangeTLC Series
Technical Datasheet
Capacitance47µF
Voltage(DC)2V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR7.5ohm
Manufacturer Size CodeL
Failure Rate-
Ripple Current58mA
Product Length1.6mm
Product Width0.85mm
Product Height0.85mm
Product RangeTLC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2V
Capacitance Tolerance
± 20%
Manufacturer Size Code
L
Ripple Current
58mA
Product Width
0.85mm
Product Range
TLC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
