Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJD226K035RJN Surface Mount Tantalum Capacitor, 22 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.6 ohm, D](https://www.element14.cn/productimages/standard/en_GB/1672408-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJD226K035RJNCopy
Order Code
Re-Reel1672433RL
Cut Tape1672433
Product RangeTHJ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJD226K035RJNCopy
Order Code
Re-Reel1672433RL
Cut Tape1672433
Product RangeTHJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current500mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTHJ Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for THJD226K035RJN
8 Products Found
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
500mA
Product Width
4.3mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000578
