Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJD106K035RJN Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2917 [7343 Metric], ± 10%, 1 ohm, D](https://www.element14.cn/productimages/standard/en_GB/1672408-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJD106K035RJNCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1672430RL
Cut Tape1672430
Product RangeTHJ Series
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.730 | CNY13.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.730 (CNY15.5149) |
| 10+ | CNY10.380 (CNY11.7294) |
| 50+ | CNY9.360 (CNY10.5768) |
| 100+ | CNY9.130 (CNY10.3169) |
| 200+ | CNY8.900 (CNY10.057) |
| 500+ | CNY8.490 (CNY9.5937) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJD106K035RJNCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1672430RL
Cut Tape1672430
Product RangeTHJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current387mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTHJ Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for THJD106K035RJN
6 Products Found
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
387mA
Product Width
4.3mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
