Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJC106K025RJN Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2312 [6032 Metric], ± 10%, 1.8 ohm, C](https://www.element14.cn/productimages/standard/en_GB/1672408-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJC106K025RJNCopy
Order Code
Re-Reel1672422RL
Cut Tape1672422
Product RangeTHJ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJC106K025RJNCopy
Order Code
Re-Reel1672422RL
Cut Tape1672422
Product RangeTHJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.8ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current247mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTHJ Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for THJC106K025RJN
1 Product Found
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
247mA
Product Width
3.2mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304
