Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJB474K035RJN Surface Mount Tantalum Capacitor, 0.47 µF, 35 V, 1411 [3528 Metric], ± 10%, 10 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1672408-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJB474K035RJNCopy
Order Code
Re-Reel1672420RL
Cut Tape1672420
Product RangeTHJ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJB474K035RJNCopy
Order Code
Re-Reel1672420RL
Cut Tape1672420
Product RangeTHJ Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR10ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current92mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTHJ Series
Operating Temperature Min-
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
10ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
92mA
Product Width
2.8mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
