Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJB106K016AJH Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1210 [3225 Metric], ± 10%, 2.8 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2343192-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJB106K016AJHCopy
Order Code
Re-Reel2343214RL
Cut Tape2343214
Product RangeTHJ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJB106K016AJHCopy
Order Code
Re-Reel2343214RL
Cut Tape2343214
Product RangeTHJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR2.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current174mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTHJ Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Alternatives for THJB106K016AJH
1 Product Found
Product Overview
THJB106K016AJH is a THJ extended series high temperature (200°C max) SMD tantalum capacitor. Suitable for oil drilling, aerospace and automotive applications.
- 200°C at 0.33VR 1000hrs continuous operation
- 3x reflow 260°C, 100% surge current tested
- Gold plated termination for hybrid assembly
- 10μF capacitance, ±10% capacitance tolerance
- 16VDC voltage, 1.6μA max DCL, 2.8ohm max ESR
- Au termination, J-lead termination style
- Temperature range from -55 up 200°C
- 1210 case size (EIA)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
2.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
174mA
Product Width
2.8mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
